3408-1202 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 1,20257 €
Datasheet

Similar


3M
In Stock: 252
Unit Price: 2,75000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,60043 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 5
Unit Price: 3,81000 €
Datasheet
Image for 3408-1202 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3408-1202

DigiKey Part Number
3408-1202-ND
Manufacturer
Manufacturer Product Number
3408-1202
Description
CONN HEADER R/A 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
3408-1202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.112" (2.84mm)
Series
Insulation Height
0.310" (7.87mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Features
Keying Slot, Mounting Flange
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 3 Wall
Current Rating (Amps)
1.75A
Mounting Type
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Lock/Eject Hooks, Short
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D3408-5002-AR3M0MHR16E-ND1,20257 €Similar
N3408-5002RB3M252MHR16L-ND2,75000 €Similar
102160-3TE Connectivity AMP Connectors0AHR16K-ND2,60043 €Similar
5102160-3TE Connectivity AMP Connectors5AHR16L-ND3,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes