
3402-0001 | |
|---|---|
DigiKey Part Number | 3402-0001-ND |
Manufacturer | |
Manufacturer Product Number | 3402-0001 |
Description | CONN IDC 34POS 26-28AWG VERT |
Customer Reference | |
Detailed Description | 34 Position Ribbon Cable Connector Gray IDC 26-28 AWG, Stranded or Solid Through Hole |
Category | Mounting Type Through Hole |
Manufacturer 3M | Cable Termination IDC |
Series | Wire Gauge 26-28 AWG, Stranded or Solid |
Packaging Bulk | Features Feed Through |
Part Status Obsolete | Contact Finish Gold |
Connector Type Ribbon Cable | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 34 | Color Gray |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Number of Rows 4 | Base Product Number |
Row Spacing 0.100" (2.54mm) |

