34 Position Ribbon Cable Connector Gray IDC 26-28 AWG, Stranded or Solid Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Ribbon Cable Connector Gray IDC 26-28 AWG, Stranded or Solid Through Hole
3434-0000T

3402-0000T

DigiKey Part Number
3402-0000T-ND
Manufacturer
Manufacturer Product Number
3402-0000T
Description
CONN IDC 34POS 26-28AWG VERT
Customer Reference
Detailed Description
34 Position Ribbon Cable Connector Gray IDC 26-28 AWG, Stranded or Solid Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3402-0000T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Ribbon Cable
Number of Positions
34
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
-
Number of Rows
4
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
26-28 AWG, Stranded or Solid
Features
Feed Through
Contact Finish
Tin-Lead
Contact Finish Thickness
200.0µin (5.08µm)
Color
Gray
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.