
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,72693 € | 1.118,08 € |
| Unit Price without VAT: | 3,72693 € |
|---|---|
| Unit Price with VAT: | 4,43505 € |

