Similar

Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Discontinued at DigiKey | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658622-6 | TE Connectivity AMP Connectors | 6.245 | AKC26B-ND | 2,09000 € | Similar |
| 86130263130345E1LF | Amphenol CS (FCI) | 7.059 | 609-6238-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,75420 € | 1.126,26 € |
| Unit Price without VAT: | 3,75420 € |
|---|---|
| Unit Price with VAT: | 4,46750 € |



