
3391/22 | |
|---|---|
DigiKey Part Number | 3391/22-ND |
Manufacturer | |
Manufacturer Product Number | 3391/22 |
Description | CBL RIBN 22COND 0.156 MULTI 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 22 Conductors 0.156" (3.96mm) Flat Cable 100.0' (30.48m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable | |
Number of Conductors | 22 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 22 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.069" (1.75mm) | |
Ribbon Width | 3.354" (85.19mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 20122 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |

