Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

3372-6302 | |
|---|---|
DigiKey Part Number | 3372-6302-ND |
Manufacturer | |
Manufacturer Product Number | 3372-6302 |
Description | CONN HEADER VERT 60POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3372-6302 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Overall Contact Length 0.652" (16.56mm) |
Packaging Bulk | Insulation Height 0.680" (17.27mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Latch Lock/Eject Hooks, Long | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N3372-6002RB | 3M | 94 | MHS60L-ND | 7,31000 € | Similar |
| 1-102321-1 | TE Connectivity AMP Connectors | 0 | AHL60A-ND | 9,77014 € | Similar |
| 1-499206-1 | TE Connectivity AMP Connectors | 101 | A121512-ND | 12,94000 € | Similar |
| 1-5102321-1 | TE Connectivity AMP Connectors | 0 | AHL60B-ND | 11,31000 € | Similar |
| 1-5111490-1 | TE Connectivity AMP Connectors | 0 | 1-5111490-1-ND | 6,50463 € | Similar |


























