Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Insulation Height 0.340" (8.64mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N3372-5002RB | 3M | 237 | MHR60L-ND | 7,31000 € | Similar |
| 09185605903 | HARTING | 0 | 09185605903-ND | 7,30600 € | Similar |
| 09185606903 | HARTING | 44 | 1195-1761-ND | 5,81000 € | Similar |
| 09185606913 | HARTING | 0 | 1195-4569-ND | 5,81000 € | Similar |
| 09185607903 | HARTING | 0 | 09185607903-ND | 5,76240 € | Similar |
























