Flat Ribbon Cable Black 64 Conductors 0.050" (1.27mm) Flat Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Black 64 Conductors 0.050" (1.27mm) Flat Cable
3M Round Conductor Flat Cable 3365 Series | Digi-Key Daily

3365A/64SF

DigiKey Part Number
3365A/64SF-ND
Manufacturer
Manufacturer Product Number
3365A/64SF
Description
CBL RIBN 64COND FLAT 0.05 BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Black 64 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ribbon Thickness
0.035" (0.89mm)
Mfr
Ribbon Width
3.200" (81.28mm)
Series
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Packaging
Spool
Voltage
300 V
Part Status
Active
Operating Temperature
-20°C ~ 105°C
Cable Type
Flat Cable
Ratings
UL Style 2651
Number of Conductors
64
Features
Splice Free, Zippable
Pitch
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
9389,05778 €3.501,52 €
Unit Price without VAT:389,05778 €
Unit Price with VAT:462,97876 €