


3365A/40 100 | |
|---|---|
DigiKey Part Number | 3M162660-100-ND 19-3365A/40100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365A/40 100 |
Description | CBL RIBN 40COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 40 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 40 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 2.000" (50.80mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 5 | 2,68000 € | 13,40 € |
| 10 | 2,43000 € | 24,30 € |
| 25 | 2,13360 € | 53,34 € |
| 50 | 1,93340 € | 96,67 € |
| 100 | 1,75240 € | 175,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,82260 € | 182,26 € |
| 200 | 1,65285 € | 330,57 € |
| 300 | 1,56157 € | 468,47 € |
| 500 | 1,45444 € | 727,22 € |
| 700 | 1,38843 € | 971,90 € |
| 1.000 | 1,32220 € | 1.322,20 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

