


3365A/26 | |
|---|---|
DigiKey Part Number | 3365A/26-ND |
Manufacturer | |
Manufacturer Product Number | 3365A/26 |
Description | CBL RIBN 26COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 26 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.300" (33.02mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,33900 € | 133,90 € |
| 200 | 1,21410 € | 242,82 € |
| 300 | 1,14690 € | 344,07 € |
| 500 | 1,06798 € | 533,99 € |
| 700 | 1,01934 € | 713,54 € |
| 1.000 | 0,97052 € | 970,52 € |
| Unit Price without VAT: | 1,33900 € |
|---|---|
| Unit Price with VAT: | 1,59341 € |

