


3365A/16 100 | |
|---|---|
DigiKey Part Number | 3M162658-100-ND |
Manufacturer | |
Manufacturer Product Number | 3365A/16 100 |
Description | CBL RIBN 16COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 16 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.800" (20.32mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 16 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,55000 € | 136,55 € |
| 2 | 123,76000 € | 247,52 € |
| 3 | 116,82667 € | 350,48 € |
| 5 | 108,64200 € | 543,21 € |
| 7 | 103,57429 € | 725,02 € |
| 10 | 98,46900 € | 984,69 € |
| Unit Price without VAT: | 136,55000 € |
|---|---|
| Unit Price with VAT: | 162,49450 € |


