


3365A/06SF | |
|---|---|
DigiKey Part Number | 3365A/06SF-ND |
Manufacturer | |
Manufacturer Product Number | 3365A/06SF |
Description | CBL RIBN 6COND 0.05 BLACK 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 6 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.300" (7.62mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 6 | Ratings UL Style 2651 |
Pitch | Features Splice Free, Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,37962 € | 1.024,97 € |
| Unit Price without VAT: | 0,37962 € |
|---|---|
| Unit Price with VAT: | 0,45175 € |

