


3365/64SF | |
|---|---|
DigiKey Part Number | 3365/64SF-ND 3365/64SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/64SF |
Description | CBL RIBN 64COND 0.05 GRAY 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 64 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 3.200" (81.28mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 64 | Ratings UL Style 2651 |
Pitch | Features Splice Free, Zippable |
Length 500.0' (152.40m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 5 | 3,03800 € | 15,19 € |
| 10 | 2,75400 € | 27,54 € |
| 25 | 2,41760 € | 60,44 € |
| 50 | 2,19060 € | 109,53 € |
| 100 | 1,98550 € | 198,55 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 1,58490 € | 792,45 € |
| 1.000 | 1,51818 € | 1.518,18 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

