3365/25 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 9.091
Unit Price: 1,41000 €
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: 0,52795 €
Datasheet
Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m)
3M Round Conductor Flat Cable 3365 Series | Digi-Key Daily

3365/25

DigiKey Part Number
3365/25-ND
Manufacturer
Manufacturer Product Number
3365/25
Description
CBL RIBN 25COND 0.05 GRAY 500'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
1.250" (31.75mm)
Packaging
Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
25
Ratings
UL Style 2651
Pitch
Features
Zippable
Length
500.0' (152.40m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3365/25 1003M9.0913M157908-100-ND1,41000 €MFR Recommended
3365/25 3003M03365/25300-ND0,52795 €MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes