
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 8 | |
Pitch | ||
Length | - | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.400" (10.16mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,57000 € | 209,57 € |
| Unit Price without VAT: | 209,57000 € |
|---|---|
| Unit Price with VAT: | 249,38830 € |

