


3365/06 100 | |
|---|---|
DigiKey Part Number | 3M157967-100-ND |
Manufacturer | |
Manufacturer Product Number | 3365/06 100 |
Description | CBL RIBN 6COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 6 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.300" (7.62mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 € | 36,08 € |
| 2 | 32,71500 € | 65,43 € |
| 3 | 30,89000 € | 92,67 € |
| 5 | 28,72800 € | 143,64 € |
| 7 | 27,38571 € | 191,70 € |
| 10 | 26,03200 € | 260,32 € |
| Unit Price without VAT: | 36,08000 € |
|---|---|
| Unit Price with VAT: | 42,93520 € |



