10 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3358-0000

DigiKey Part Number
MCF10K-ND
Manufacturer
Manufacturer Product Number
3358-0000
Description
CONN EDGE DUAL FMALE 10POS 0.100
Customer Reference
Detailed Description
10 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
3358-0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
3M
Mounting Type
Panel Mount
Series
Termination
IDC
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Obsolete
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
30.0µin (0.76µm)
Gender
Female
Color
Gray
Number of Positions/Bay/Row
5
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Number of Positions
10
Operating Temperature
-55°C ~ 105°C
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.