
3355/60 100 | |
|---|---|
DigiKey Part Number | 3355/60100-ND |
Manufacturer | |
Manufacturer Product Number | 3355/60 100 |
Description | CBL RIBN 60COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 60 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 60 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 3.000" (76.20mm) | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 20297 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,92000 € | 508,92 € |
| 2 | 461,15500 € | 922,31 € |
| 3 | 435,34333 € | 1.306,03 € |
| 5 | 404,94600 € | 2.024,73 € |
| 7 | 386,15429 € | 2.703,08 € |
| 10 | 367,25500 € | 3.672,55 € |
| Unit Price without VAT: | 508,92000 € |
|---|---|
| Unit Price with VAT: | 605,61480 € |


