Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3355/20 100

DigiKey Part Number
3355/20100-ND
Manufacturer
Manufacturer Product Number
3355/20 100
Description
CBL RIBN 20COND 0.05 GRAY 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
1.000" (25.40mm)
Packaging
Spool
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-40°C ~ 105°C
Number of Conductors
20
Ratings
UL Style 20297
Pitch
Features
Zippable
Length
100.0' (30.48m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Blue
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1193,00000 €193,00 €
2174,90500 €349,81 €
3165,10333 €495,31 €
5153,54600 €767,73 €
7146,38857 €1.024,72 €
10139,18500 €1.391,85 €
Manufacturers Standard Package
Unit Price without VAT:193,00000 €
Unit Price with VAT:229,67000 €
Alternate Length
CBL RIBN 20COND 0.05 GRY FEET
In-Stock: 49
Unit Price: 2,67000 €