
3355/14 100 | |
|---|---|
DigiKey Part Number | 3M155977-100-ND 19-3355/14100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3355/14 100 |
Description | CBL RIBN 14COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.700" (17.78mm) | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 20297 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 5 | 1,47400 € | 7,37 € |
| 10 | 1,33600 € | 13,36 € |
| 25 | 1,17320 € | 29,33 € |
| 50 | 1,06300 € | 53,15 € |
| 100 | 0,96330 € | 96,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,00180 € | 100,18 € |
| 200 | 0,90825 € | 181,65 € |
| 300 | 0,85783 € | 257,35 € |
| 500 | 0,79868 € | 399,34 € |
| 700 | 0,76219 € | 533,53 € |
| 1.000 | 0,72555 € | 725,55 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |




