3353/50 100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 13.446
Unit Price: 2,69000 €
Datasheet
Flat Ribbon Cable Gray 50 Conductors 0.050" (1.27mm) Flat Cable, Ground Plane 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3353/50 100

DigiKey Part Number
3353/50100-ND
Manufacturer
Manufacturer Product Number
3353/50 100
Description
CBL RIBN 50COND 0.05 GRAY 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 50 Conductors 0.050" (1.27mm) Flat Cable, Ground Plane 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.047" (1.19mm)
Series
Ribbon Width
2.750" (69.85mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Obsolete
Voltage
300 V
Cable Type
Flat Cable, Ground Plane
Operating Temperature
-20°C ~ 105°C
Number of Conductors
50
Ratings
UL Style 2682
Pitch
Conductor Material
Copper, Tinned
Length
100.0' (30.48m)
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3365/50 1003M13.4463M157852-100-ND2,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes