Duct Cloth Tape Acrylic Adhesive Silver 1.88" (47.75mm) X 360' (109.7m) 120 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3350

DigiKey Part Number
19-3350-ND
Manufacturer
Manufacturer Product Number
3350
Description
TAPE DUCT CLOTH SILV 1.88"X120YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Duct Cloth Tape Acrylic Adhesive Silver 1.88" (47.75mm) X 360' (109.7m) 120 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0031" (3.1 mils, 0.079mm)
Manufacturer
3M
Thickness - Backing, Carrier
0.0016" (1.6 mils, 0.041mm)
Series
Width
1.88" (47.75mm)
Packaging
Bulk
Length
360' (109.7m) 120 yds
Part Status
Active
Color
Silver
Tape Type
Duct Cloth
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
12 Months
Backing, Carrier
Polypropylene Film
Storage/Refrigeration Temperature
69.8°F (21°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2418,61667 €446,80 €
Manufacturers Standard Package
Unit Price without VAT:18,61667 €
Unit Price with VAT:22,15384 €