Protective Tape Rubber Adhesive Pink 2.00" (50.80mm) X 432' (132m) 144 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

335-2"X144YD

DigiKey Part Number
3M158938-ND
Manufacturer
Manufacturer Product Number
335-2"X144YD
Description
TAPE PROTECTIVE PINK 2"X144YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Protective Tape Rubber Adhesive Pink 2.00" (50.80mm) X 432' (132m) 144 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Protective
Adhesive
Rubber
Backing, Carrier
Polyester Film
Thickness
0.0015" (1.5 mils, 0.038mm)
Thickness - Adhesive
0.0006" (0.6 mils, 0.015mm)
Thickness - Backing, Carrier
0.0009" (0.9 mils, 0.023mm)
Width
2.00" (50.80mm)
Length
432' (132m) 144 yds
Color
Pink
Usage
Low Tack Usage
Temperature Range
150°F (66°C)
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1162,34000 €162,34 €
24118,36542 €2.840,77 €
Manufacturers Standard Package
Unit Price without VAT:162,34000 €
Unit Price with VAT:193,18460 €
Alternate Color
TAPE PROTECTIVE CLEAR 2"X144YDS
In-Stock: 0
Unit Price: 125,25500 €