
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Board Lock Screw (Slotted) | |
For Use With/Related Products | D-Sub Connectors, MDR | |
Features | - | |
Length - Threaded Portion Below Head | 0.310" (7.87mm) | |
Length - Below Head | 0.310" (7.87mm) | |
Thread Size | M2.6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,51600 € | 12,90 € |
| 50 | 0,49120 € | 24,56 € |
| 200 | 0,44540 € | 89,08 € |
| 400 | 0,42413 € | 169,65 € |
| 600 | 0,41215 € | 247,29 € |
| 1.000 | 0,39756 € | 397,56 € |
| 2.600 | 0,37164 € | 966,26 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

