
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors, Standard | |
Features | Clip | |
Length - Threaded Portion Below Head | 0.120" (3.05mm) | |
Length - Below Head | 0.220" (5.59mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,78100 € | 17,81 € |
| 25 | 1,66840 € | 41,71 € |
| 50 | 1,58880 € | 79,44 € |
| 100 | 1,51290 € | 151,29 € |
| 300 | 1,40000 € | 420,00 € |
| 500 | 1,35042 € | 675,21 € |
| 1.000 | 1,28598 € | 1.285,98 € |
| 2.500 | 1,20552 € | 3.013,80 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

