3341-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,00000 €
Datasheet
Jackscrew Socket For D-Sub Connectors, Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3341-4

DigiKey Part Number
MDVS81-ND
Manufacturer
Manufacturer Product Number
3341-4
Description
JACK SOCKET KIT .62" LENGTH
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors, Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors, Standard
Features
Hardware Included, Lock Washer
Length - Threaded Portion Below Head
-
Length - Below Head
0.620" (15.75mm)
Thread Size
4-40 Socket, 4-40 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes