
3341-37 | |
|---|---|
DigiKey Part Number | 3341-37-ND |
Manufacturer | |
Manufacturer Product Number | 3341-37 |
Description | CONN JACKSOCKET M2.5/4-40 0.178" |
Customer Reference | |
Detailed Description | Jackscrew Socket For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | - | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 Socket, M2.5 Screw | |
Base Product Number |

