3341-32KIT is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 356
Unit Price: 4,12000 €
Datasheet
Image for 3341-32KIT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3341-32KIT

DigiKey Part Number
3341-32KIT-ND
Manufacturer
Manufacturer Product Number
3341-32KIT
Description
CONN JACKSOCKET #4-40 0.50"
Customer Reference
Detailed Description
Jackscrew Socket, Slotted For D-Sub Connectors, MDR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Connectors, MDR
Manufacturer
3M
Length - Threaded Portion Below Head
0.500" (12.70mm)
Series
Length - Below Head
0.500" (12.70mm)
Packaging
Bulk
Thread Size
4-40 Socket, M2.5 Screw
Part Status
Discontinued at DigiKey
Base Product Number
Accessory Type
Jackscrew Socket, Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3341-32BULK3M356MDVS32-ND4,12000 €MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,74690 €674,69 €
Manufacturers Standard Package
Unit Price without VAT:6,74690 €
Unit Price with VAT:8,02881 €