
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | D-Sub Connectors, Standard | |
Features | Hardware Included, Lock Washer | |
Length - Threaded Portion Below Head | 0.390" (9.91mm) | |
Length - Below Head | 0.430" (10.92mm) | |
Thread Size | M3.5 Socket, 4-40 Screw | |
Base Product Number |


