3341-1L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1.893
Unit Price: 1,84000 €
Datasheet
New at DigiKey
Jackscrew Socket For D-Sub Connectors, Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3341-1L

DigiKey Part Number
19-3341-1L-ND
Manufacturer
Manufacturer Product Number
3341-1L
Description
CONN MOUNTING HARDWARE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors, Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors, Standard
Features
Hardware Included
Length - Threaded Portion Below Head
0.310" (7.87mm)
Length - Below Head
0.310" (7.87mm)
Thread Size
4-40 Socket, 4-40 Screw
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,71160 €171,16 €
Manufacturers Standard Package
Unit Price without VAT:1,71160 €
Unit Price with VAT:2,03680 €