Barricade Tape Adhesive Yellow 3.00" (76.20mm) X 1000' (304.8m) 333 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

333

DigiKey Part Number
3M333-ND
Manufacturer
Manufacturer Product Number
333
Description
TAPE BARRICADE YELLOW 3"X333YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Barricade Tape Adhesive Yellow 3.00" (76.20mm) X 1000' (304.8m) 333 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0030" (3.0 mils, 0.076mm)
Manufacturer
3M
Width
3.00" (76.20mm)
Series
Length
1000' (304.8m) 333 yds
Packaging
Bulk
Color
Yellow
Part Status
Active
Shelf Life Start
Date of Manufacture
Tape Type
Barricade
Shelf Life
60 Months
Backing, Carrier
Polyethylene Film
Storage/Refrigeration Temperature
39°F ~ 79°F (4°C ~ 26°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
862,06750 €496,54 €
Manufacturers Standard Package
Unit Price without VAT:62,06750 €
Unit Price with VAT:73,86033 €