
3319/50 | |
|---|---|
DigiKey Part Number | 19-3319/50-ND |
Manufacturer | |
Manufacturer Product Number | 3319/50 |
Description | CBL RIBN 50COND FLAT 0.05 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 50 Conductors 0.050" (1.27mm) Flat Cable |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.035" (0.89mm) |
Packaging Bulk | Ribbon Width 2.500" (63.50mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 50 | Operating Temperature -20°C ~ 105°C |
Pitch | Conductor Material Copper Alloy, Silver Coated |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 19 Strands / 40 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.491,71000 € | 4.491,71 € |
| Unit Price without VAT: | 4.491,71000 € |
|---|---|
| Unit Price with VAT: | 5.345,13490 € |

