Flat Ribbon Cable Black 40 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3319/40 100

DigiKey Part Number
MC40H-5-ND
Manufacturer
Manufacturer Product Number
3319/40 100
Description
CBL RIBN 40COND 0.05 BLACK 5'
Customer Reference
Detailed Description
Flat Ribbon Cable Black 40 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
40
Pitch
Length
5.0' (1.52m)
Wire Gauge
28 AWG
Conductor Strand
19 Strands / 40 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
2.000" (50.80mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper Alloy, Silver Coated
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 40COND 0.05 BLACK 10'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.05 BLACK 100'
In-Stock: 14
Unit Price: 1.381,78000 €
CBL RIBN 40COND 0.05 BLACK 25'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.05 BLACK 50'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.05 BLACK 500'
In-Stock: 0
Unit Price: 3.920,93000 €