
3319/30 100 | |
|---|---|
DigiKey Part Number | 3M157755-100-ND 19-3319/30100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3319/30 100 |
Description | CBL RIBN 30COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 30 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 30 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.500" (38.10mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,71000 € | 14,71 € |
| 5 | 11,72200 € | 58,61 € |
| 10 | 10,62200 € | 106,22 € |
| 25 | 9,32480 € | 233,12 € |
| 50 | 8,45320 € | 422,66 € |
| 100 | 7,66760 € | 766,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,97430 € | 797,43 € |
| 200 | 7,24015 € | 1.448,03 € |
| 300 | 6,84620 € | 2.053,86 € |
| 500 | 6,38470 € | 3.192,35 € |
| 700 | 6,10071 € | 4.270,50 € |
| 1.000 | 5,81612 € | 5.816,12 € |
| Unit Price without VAT: | 14,71000 € |
|---|---|
| Unit Price with VAT: | 17,50490 € |

