
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.200" (30.48mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 24 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 1.00' (304.80mm) | Conductor Material Copper Alloy, Silver Coated |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 19 Strands / 40 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |

