
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Voltage 300 V |
Part Status Discontinued at DigiKey | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 2651 |
Number of Conductors 8 | Features Zippable |
Pitch | Conductor Material Copper Alloy, Silver Coated |
Length 1.00' (304.80mm) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 19 Strands / 40 AWG | Base Product Number |
Shielding Unshielded |

