
3319/08 300 | |
|---|---|
DigiKey Part Number | 3M157697-300-ND 19-3319/08300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3319/08 300 |
Description | CBL RIBN 8COND 0.05 BLACK 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 8 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 8 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 5 | 3,11800 € | 15,59 € |
| 10 | 2,82800 € | 28,28 € |
| 25 | 2,48280 € | 62,07 € |
| 50 | 2,24980 € | 112,49 € |
| 100 | 2,03930 € | 203,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,81747 € | 545,24 € |
| 600 | 1,65092 € | 990,55 € |
| 900 | 1,56161 € | 1.405,45 € |
| 1.500 | 1,45706 € | 2.185,59 € |
| 2.100 | 1,39275 € | 2.924,77 € |
| 3.000 | 1,34587 € | 4.037,61 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

