Direct
Similar
Similar
Similar
Similar

3314-6303-UG | |
|---|---|
DigiKey Part Number | 3314-6303-UG-ND |
Manufacturer | |
Manufacturer Product Number | 3314-6303-UG |
Description | CONN HEADER VERT 14POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3314-6303-UG Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Overall Contact Length 0.695" (17.65mm) |
Packaging Bulk | Insulation Height 0.680" (17.27mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Latch Lock/Eject Hooks, Long | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N3314-6303RB | 3M | 210 | MHS14B-ND | 2,90000 € | Direct |
| 3314-6002 | 3M | 1 | MHS14K-ND | 2,38000 € | Similar |
| N3314-6002RB | 3M | 1.078 | MHS14L-ND | 2,40000 € | Similar |
| 2-5102321-2 | TE Connectivity AMP Connectors | 0 | 2-5102321-2-ND | 3,17377 € | Similar |
| 2-5499206-2 | TE Connectivity AMP Connectors | 37 | A123149-ND | 4,79000 € | Similar |

























