
3311-10D | |
|---|---|
DigiKey Part Number | 19-3311-10D-ND |
Manufacturer | |
Manufacturer Product Number | 3311-10D |
Description | TAPE ALUM FOIL SILVER 2"X10YDS |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Rubber Adhesive Silver 2.00" (50.80mm) X 30' (9.1m) 10 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Aluminum Foil | |
Adhesive | Rubber | |
Backing, Carrier | Aluminum Foil | |
Thickness | 0.0036" (3.6 mils, 0.091mm) | |
Thickness - Adhesive | 0.0016" (1.6 mils, 0.041mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.050mm) | |
Width | 2.00" (50.80mm) | |
Length | 30' (9.1m) 10 yds | |
Color | Silver | |
Usage | Sealing | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 5,48833 € | 65,86 € |
| Unit Price without VAT: | 5,48833 € |
|---|---|
| Unit Price with VAT: | 6,53111 € |

