
3310 WHT 6"X50YD | |
|---|---|
DigiKey Part Number | 3310WHT6"X50YD-ND |
Manufacturer | |
Manufacturer Product Number | 3310 WHT 6"X50YD |
Description | TAPE RETROREFLECTIVE WHT 6"X50YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Tape Rubber Adhesive White 6.00" (152.40mm) X 150' (45.7m) 50 yds |
Category | Adhesive Rubber |
Manufacturer 3M | Width 6.00" (152.40mm) |
Series | Length 150' (45.7m) 50 yds |
Packaging Box | Color White |
Part Status Active | Usage Marking, Retroreflective |
Tape Type Retroreflective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,92000 € | 268,92 € |
| Unit Price without VAT: | 268,92000 € |
|---|---|
| Unit Price with VAT: | 320,01480 € |

