
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 3.000" (76.20mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 60 | Ratings UL Style 20462 |
Pitch | Features Splice Free, Zippable |
Length 1.00' (304.80mm) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |

