Flat Ribbon Cable Multiple 60 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3302/60 100

DigiKey Part Number
3M157873-25-ND
Manufacturer
Manufacturer Product Number
3302/60 100
Description
CBL RIBN 60COND 0.05 MULTI 25'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 60 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.042" (1.07mm)
Series
Ribbon Width
3.000" (76.20mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
60
Ratings
UL Style 20462
Pitch
Features
Zippable
Length
25.0' (7.62m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
1GOhms
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 60COND 0.05 MULTI 100'
In-Stock: 6
Unit Price: 422,11000 €
CBL RIBN 60COND 0.05 MULTI 300'
In-Stock: 0
Unit Price: 2,36408 €
CBL RIBN 60COND 0.05 MULTI 50'
In-Stock: 0
Unit Price:
CBL RIBN 60COND 0.05 MULTI 10'
In-Stock: 0
Unit Price:
CBL RIBN 60COND 0.05 MULTIPLE 5'
In-Stock: 0
Unit Price: