
3302/50 300SF | |
|---|---|
DigiKey Part Number | MC50M-300-ND 19-3302/50300SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3302/50 300SF |
Description | CBL RIBN 50COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 50 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 2.500" (63.50mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 5 | 4,15000 € | 20,75 € |
| 10 | 3,76300 € | 37,63 € |
| 25 | 3,30320 € | 82,58 € |
| 50 | 2,99340 € | 149,67 € |
| 100 | 2,71360 € | 271,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,32623 € | 697,87 € |
| 600 | 2,12933 € | 1.277,60 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,18800 € |

















