3302/40 300 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 1.178
Unit Price: 4,25000 €
Datasheet
3302/40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3302/40 300

DigiKey Part Number
3302/40300-ND
Manufacturer
Manufacturer Product Number
3302/40 300
Description
CBL RIBN 40COND 0.05 MULTI 300'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 40 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
40
Pitch
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.042" (1.07mm)
Ribbon Width
2.000" (50.80mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CBL RIBN 40COND 0.05 MULTI 100'
In-Stock: 8
Unit Price: 269,18000 €
CBL RIBN 40COND 0.05 MULTI 50'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.05 MULTI 25'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.05 MULTI 10'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.05 MULTIPLE 5'
In-Stock: 0
Unit Price: