
3302/37 100 | |
|---|---|
DigiKey Part Number | 3302/37100-ND 19-3302/37100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3302/37 100 |
Description | CBL RIBN 37COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 37 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 37 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 1.850" (46.99mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 5 | 2,87000 € | 14,35 € |
| 10 | 2,60100 € | 26,01 € |
| 25 | 2,28320 € | 57,08 € |
| 50 | 2,06920 € | 103,46 € |
| 100 | 1,87550 € | 187,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,95050 € | 195,05 € |
| 200 | 1,76900 € | 353,80 € |
| 300 | 1,67137 € | 501,41 € |
| 500 | 1,55680 € | 778,40 € |
| 700 | 1,48620 € | 1.040,34 € |
| 1.000 | 1,41537 € | 1.415,37 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |


