
3302/34 100 | |
|---|---|
DigiKey Part Number | 3M157876-100-ND |
Manufacturer | |
Manufacturer Product Number | 3302/34 100 |
Description | CBL RIBN 34COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 34 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 34 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 1.700" (43.18mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,23000 € | 240,23 € |
| 2 | 217,69500 € | 435,39 € |
| 3 | 205,49667 € | 616,49 € |
| 5 | 191,11600 € | 955,58 € |
| 7 | 182,21429 € | 1.275,50 € |
| 10 | 173,25600 € | 1.732,56 € |
| Unit Price without VAT: | 240,23000 € |
|---|---|
| Unit Price with VAT: | 285,87370 € |






