
3302/30 100 | |
|---|---|
DigiKey Part Number | 3302/30100-ND |
Manufacturer | |
Manufacturer Product Number | 3302/30 100 |
Description | CBL RIBN 30COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 30 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 1.500" (38.10mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 30 | Ratings UL Style 20462 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,06000 € | 223,06 € |
| 2 | 202,13500 € | 404,27 € |
| 3 | 190,81000 € | 572,43 € |
| 5 | 177,45600 € | 887,28 € |
| 7 | 169,19000 € | 1.184,33 € |
| 10 | 160,86800 € | 1.608,68 € |
| Unit Price without VAT: | 223,06000 € |
|---|---|
| Unit Price with VAT: | 265,44140 € |


