
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 50.0' (15.24m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 46,73000 € | 46,73 € |
2 | 42,37500 € | 84,75 € |
3 | 40,00667 € | 120,02 € |
5 | 37,20400 € | 186,02 € |
7 | 35,46714 € | 248,27 € |
10 | 33,71400 € | 337,14 € |
25 | 29,60880 € | 740,22 € |
50 | 26,85780 € | 1.342,89 € |
100 | 24,38570 € | 2.438,57 € |
Unit Price without VAT: | 46,73000 € |
---|---|
Unit Price with VAT: | 55,60870 € |