Flat Ribbon Cable Multiple 20 Conductors 0.050" (1.27mm) Flat Cable 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3302/20 300SF

DigiKey Part Number
MC20M-50-ND
Manufacturer
Manufacturer Product Number
3302/20 300SF
Description
CBL RIBN 20COND 0.05 MULTI 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 20 Conductors 0.050" (1.27mm) Flat Cable 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
20
Pitch
Length
50.0' (15.24m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.042" (1.07mm)
Ribbon Width
1.000" (25.40mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 20COND 0.05 MULTI 300'
In-Stock: 5647
Unit Price: 2,23000 €
CBL RIBN 20COND 0.05 MULTIPLE 5'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 MULTI 10'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 MULTI 25'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 MULTI 100'
In-Stock: 0
Unit Price: